842-052-540-101

Heilind Number:EDA842-052-540-101
Manufacturer:EDAC
Manufacturer Number:842-052-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With an amperage rating of 3 A, it ensures efficient power transmission. The 1-row configuration with 52 positions allows for versatile PCB connectivity. Crafted from copper alloy, the contacts offer excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and impeccable construction make it a valuable addition to any project requiring secure board-to-board connections.