842-052-540-212

Heilind Number:EDA842-052-540-212
Manufacturer:EDAC
Manufacturer Number:842-052-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-540-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in challenging environments. With two rows of Copper Alloy contacts, it offers a secure and efficient connection for your board-to-board applications. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the 52 positions cater to multiple connection needs. Designed for straight mounting orientation, it facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and electronic projects. Explore its benefits in our comprehensive range of PCB connectors.