842-052-541-101

Heilind Number:EDA842-052-541-101
Manufacturer:EDAC
Manufacturer Number:842-052-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature settings. With a single row layout and a pitch of .1 inch, it offers seamless integration on your circuit board. The 52 copper alloy contacts provide secure and efficient power transmission, rated for up to 3 amps. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.