842-052-541-102

Heilind Number:EDA842-052-541-102
Manufacturer:EDAC
Manufacturer Number:842-052-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-541-102

Detailed Description

Enhance the reliability of your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme operating conditions ranging from -40 to 105 °C. With a single row layout and 52 copper alloy contact positions, it offers efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component, perfect for a wide range of industrial applications.