842-052-541-104

Heilind Number:EDA842-052-541-104
Manufacturer:EDAC
Manufacturer Number:842-052-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-541-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row of 52 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1" pitch and .2" row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.