842-052-541-108

Heilind Number:EDA842-052-541-108
Manufacturer:EDAC
Manufacturer Number:842-052-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-541-108

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green hue, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and high performance. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connections. The 52 positions cater to diverse connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Explore the full range of our PCB connectors for seamless board-to-board connectivity.