842-052-541-207

Heilind Number:EDA842-052-541-207
Manufacturer:EDAC
Manufacturer Number:842-052-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-541-207

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a sleek straight mount orientation and a dual-row configuration, this connector offers enhanced versatility for your applications. Boasting a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient data transmission. With a total of 52 positions and a row spacing of .2 inches, it provides ample connectivity options for your circuit boards. Upgrade your setup today with this essential component in the PCB Connectors category.