842-052-541-212

Heilind Number:EDA842-052-541-212
Manufacturer:EDAC
Manufacturer Number:842-052-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green design. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance even in harsh operating environments. Featuring two rows of 52 positions with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Its straight mount orientation adds to its versatility, making it a must-have in your connector arsenal. Trust in our product to deliver superior connectivity for your PCBs.