842-052-542-101

Heilind Number:EDA842-052-542-101
Manufacturer:EDAC
Manufacturer Number:842-052-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 52 contact positions, it offers seamless integration for various applications. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial settings. Trust in its straight mount orientation for secure attachment, making it a vital component in your PCB setup.