842-052-542-102

Heilind Number:EDA842-052-542-102
Manufacturer:EDAC
Manufacturer Number:842-052-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 52 positions for seamless integration. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection. Crafted with copper alloy contacts, it guarantees superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for unparalleled quality and durability in your projects.