842-052-542-207

Heilind Number:EDA842-052-542-207
Manufacturer:EDAC
Manufacturer Number:842-052-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-542-207

Detailed Description

Enhance your high temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 52 copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Trust in its quality construction and robust design for seamless connectivity in industrial applications.