842-052-542-212

Heilind Number:EDA842-052-542-212
Manufacturer:EDAC
Manufacturer Number:842-052-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-542-212

Detailed Description

Efficiently transfer power and data with our High Temp Card Edge Connector, a vital component for seamless electronic connections. Designed for optimal performance in high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A and contact material crafted from Copper Alloy, it ensures reliable conductivity. Featuring two rows of 52 positions each, with a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this essential connector for seamless and efficient electronic connectivity.