842-052-544-101

Heilind Number:EDA842-052-544-101
Manufacturer:EDAC
Manufacturer Number:842-052-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously engineered for optimal performance. Boasting a vibrant green hue, this connector features a single row design with 52 positions, ensuring seamless integration in your electronic systems. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and reliability even in high-temperature environments. The copper alloy contact material guarantees efficient power transmission, with a low pitch of .1 inches and row spacing of .2 inches for precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in our product to deliver exceptional board-to-board connectivity, meeting the highest industry standards. Elevate your PCB design with this essential component.