842-052-555-201

Heilind Number:EDA842-052-555-201
Manufacturer:EDAC
Manufacturer Number:842-052-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-555-201

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures reliable operation, even in extreme conditions. Featuring two rows of 52 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this top-of-the-line card edge connector.