842-052-555-207

Heilind Number:EDA842-052-555-207
Manufacturer:EDAC
Manufacturer Number:842-052-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-555-207

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability, it boasts a housing crafted from UL 94V-0 Diallyl Phthalate and features copper alloy contacts for reliable conductivity. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit board. The green housing not only adds a pop of color but also signifies its environmental compliance. Operating flawlessly in a temperature range of -40 to 105°C, this connector ensures performance in harsh conditions. Perfect for applications requiring a secure and efficient board-to-board connection, it offers 52 positions for versatile use. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this top-notch component.