842-052-555-212

Heilind Number:EDA842-052-555-212
Manufacturer:EDAC
Manufacturer Number:842-052-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double row layout, it offers 52 positions for seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures reliable signal transmission, while the tight .1-inch pitch and .2-inch row spacing guarantee precision in your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Whether you require straight mounting orientation or custom configurations, our Card Edge Connector is the perfect solution for your connectivity needs.