842-052-556-201

Heilind Number:EDA842-052-556-201
Manufacturer:EDAC
Manufacturer Number:842-052-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for superior performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, it ensures reliable power delivery in demanding environments. The two-row design with 52 positions allows for efficient data transfer, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment to your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you're designing aerospace systems or industrial machinery, trust in the durability and performance of our Card Edge Connector to meet your connectivity needs with ease. Elevate your projects with this essential component, available now in our PCB Connectors collection.