842-052-556-212

Heilind Number:EDA842-052-556-212
Manufacturer:EDAC
Manufacturer Number:842-052-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-556-212

Detailed Description

Achieve reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for demanding applications, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With two rows of 52 copper alloy contacts, it offers a secure and efficient connection for your PCBs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for superior performance in your electronic assemblies.