842-052-558-102

Heilind Number:EDA842-052-558-102
Manufacturer:EDAC
Manufacturer Number:842-052-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-558-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row with 52 positions, ensuring seamless PCB-to-PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in demanding environments. With a 3A amperage and operating temperature range of -40 to 105°C, it's perfect for industrial applications. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Trust in this connector for secure and efficient board-to-board connectivity in your projects.