842-052-558-104

Heilind Number:EDA842-052-558-104
Manufacturer:EDAC
Manufacturer Number:842-052-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-558-104

Detailed Description

Enhance the connectivity of your high-temperature applications with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 52 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers seamless integration onto your PCB. Its right-angle mount orientation and compact design make it suitable for space-constrained settings. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and automotive use. Upgrade your connectivity solutions with this essential component.