842-052-558-112

Heilind Number:EDA842-052-558-112
Manufacturer:EDAC
Manufacturer Number:842-052-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-558-112

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing for optimal durability. With a single row design and 52 copper alloy contact positions, it ensures seamless transmission of power and data. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for tight spaces, it's designed for right-angle mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial applications. Upgrade your PCB connectivity with this high-performance component.