842-052-558-201

Heilind Number:EDA842-052-558-201
Manufacturer:EDAC
Manufacturer Number:842-052-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-558-201

Detailed Description

Enhance your PCB connections with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a dual-row design and 52 positions, it offers ample connectivity options for your applications. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable seamless integration. The right-angle mount orientation adds versatility, allowing for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Elevate your connectivity solutions with this essential component from our extensive lineup of PCB connectors.