842-052-558-212

Heilind Number:EDA842-052-558-212
Manufacturer:EDAC
Manufacturer Number:842-052-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a 3A amperage rating. With 52 positions spread across two rows, it offers ample connectivity for your applications. Crafted with precision, the contact material is copper alloy, ensuring efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation adds flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component, a must-have in any professional engineering toolkit.