842-052-559-101

Heilind Number:EDA842-052-559-101
Manufacturer:EDAC
Manufacturer Number:842-052-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-559-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector offers a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures robust housing durability. With one row of 52 positions and a .1-inch pitch, it guarantees secure and efficient board-to-board connectivity. The copper alloy contact material and right-angle mount orientation further enhance its functionality. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is essential for maintaining seamless electronic operations. Upgrade your setup with this essential component in the PCB connectors category.