842-052-559-102

Heilind Number:EDA842-052-559-102
Manufacturer:EDAC
Manufacturer Number:842-052-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-559-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 52 positions, allowing for seamless board-to-board connections. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient space utilization. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. Each contact is made from copper alloy, providing reliable conductivity. Its right-angle mount orientation is perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity with this essential component.