842-052-559-212

Heilind Number:EDA842-052-559-212
Manufacturer:EDAC
Manufacturer Number:842-052-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a double row design with a total of 52 positions, allowing for efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in high-temperature environments, with an operating range of -40 to 105°C. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation offers versatility in installation, perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.