842-052-560-212

Heilind Number:EDA842-052-560-212
Manufacturer:EDAC
Manufacturer Number:842-052-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-052-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-052-560-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With two rows and 52 positions, it offers ample connectivity for your circuits. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where durability is key. Elevate your connectivity with this essential component.