842-053-520-101

Heilind Number:EDA842-053-520-101
Manufacturer:EDAC
Manufacturer Number:842-053-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-520-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance. Its vibrant green color adds a touch of distinction, while its UL 94V-0 Diallyl Phthalate housing ensures superior durability in high-temperature environments. With a single row configuration and 53 positions, this connector offers ample connectivity options for your PCB needs. Crafted with precision, it features copper alloy contacts that guarantee reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for easy integration, while the straight mount orientation ensures hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Explore the possibilities with this essential component in the world of connectivity.