842-053-520-102

Heilind Number:EDA842-053-520-102
Manufacturer:EDAC
Manufacturer Number:842-053-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-520-102

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for reliability, it features a single row of 53 positions with a .1-inch pitch and .2-inch row spacing, ensuring seamless integration onto PCBs. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With Copper Alloy contacts and a 3A amperage rating, it offers efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various electronic applications. Its straight mount orientation further simplifies installation, making it an essential choice in the PCB connector lineup.