842-053-521-101

Heilind Number:EDA842-053-521-101
Manufacturer:EDAC
Manufacturer Number:842-053-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-521-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a single row configuration and a compact .1-inch pitch, it offers seamless connectivity for your electronic components. Boasting 53 positions and a robust 3A amperage rating, it ensures reliable power transmission. The straight mount orientation and .2-inch row spacing make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your industrial applications. Upgrade your connectivity with confidence.