842-053-521-104

Heilind Number:EDA842-053-521-104
Manufacturer:EDAC
Manufacturer Number:842-053-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-521-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. With a single row layout and a total of 53 copper alloy contacts, it offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any electronic setup. Elevate your connectivity game with this essential product, now available in our catalog.