842-053-521-107

Heilind Number:EDA842-053-521-107
Manufacturer:EDAC
Manufacturer Number:842-053-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. This essential component, featuring a single row with 53 positions, is designed for seamless board-to-board PCB connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, it ensures reliable performance even in harsh conditions. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications requiring robust and long-lasting connectivity solutions.