842-053-521-112

Heilind Number:EDA842-053-521-112
Manufacturer:EDAC
Manufacturer Number:842-053-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliability in high-temperature environments. With a single row configuration and a pitch of .1 inch, it offers seamless integration on your board. Featuring 53 positions, it accommodates a wide range of connections with ease. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and electronic projects. Trust in our quality product to deliver superior performance and longevity to your designs.