842-053-523-102

Heilind Number:EDA842-053-523-102
Manufacturer:EDAC
Manufacturer Number:842-053-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and efficiency, this connector features a single row with 53 positions, perfect for seamless board-to-board connections. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, allowing for reliable performance in extreme environments. Crafted with copper alloy contacts, it offers excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.