842-053-523-107

Heilind Number:EDA842-053-523-107
Manufacturer:EDAC
Manufacturer Number:842-053-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-523-107

Detailed Description

Upgrade your high-temperature PCB connections with our ultra-reliable Card Edge Connector. Featuring a vibrant green housing made of durable UL 94V-0 Diallyl Phthalate, this connector ensures top-notch performance in even the most demanding environments. With a single row design and a pitch of 0.1 inches, it offers seamless integration onto your boards. The 53 positions, crafted from robust Copper Alloy, guarantee secure and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in its straight mount orientation for easy installation, and enjoy the peace of mind that comes with its 3A amperage rating. Upgrade your PCB setup with this essential component, designed to meet the highest standards of quality and performance.