842-053-524-101

Heilind Number:EDA842-053-524-101
Manufacturer:EDAC
Manufacturer Number:842-053-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-524-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 53 positions and a compact pitch of .1 inch, ensuring efficient signal transmission. Crafted with top-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation and row spacing of .2 inch offer convenience in installation, while the vibrant green color adds a touch of visual appeal to your PCB setup. Trust in this connector for secure and durable board-to-board connections, meeting your connectivity needs with precision and reliability.