842-053-524-102

Heilind Number:EDA842-053-524-102
Manufacturer:EDAC
Manufacturer Number:842-053-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-524-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row layout with 53 positions, perfect for seamless board-to-board PCB connections. With a low amperage rating of 3A and made from UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission even in high-temperature environments. The copper alloy contact material and .1-inch pitch guarantee precise and secure mating, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.