842-053-540-101

Heilind Number:EDA842-053-540-101
Manufacturer:EDAC
Manufacturer Number:842-053-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-540-101

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row configuration with 53 positions, making it ideal for a range of PCB applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Whether for commercial or industrial use, trust in this straight-mount orientation connector for seamless board-to-board connections. Elevate your connectivity standards with this essential component.