842-053-540-102

Heilind Number:EDA842-053-540-102
Manufacturer:EDAC
Manufacturer Number:842-053-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-540-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power transmission at an amperage of 3A. With a single row layout and 53 copper alloy positions, it offers seamless integration for your board-to-board connections. The compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Engineered for versatility, this connector boasts a straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Elevate your electronics design with this essential component.