842-053-541-101

Heilind Number:EDA842-053-541-101
Manufacturer:EDAC
Manufacturer Number:842-053-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 53 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless integration into your circuit board setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Choose our green connector for reliable and efficient board-to-board connections.