842-053-541-102

Heilind Number:EDA842-053-541-102
Manufacturer:EDAC
Manufacturer Number:842-053-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-541-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in high-temperature environments. With a resilient UL 94V-0 Diallyl Phthalate housing, this connector ensures optimal performance even in extreme conditions. Featuring a single row of 53 positions with a pitch of .1 inches, it offers precise and efficient connectivity. The contact material, made of Copper Alloy, guarantees durability and conductivity. Perfect for various PCB applications, this connector is ideal for vertical mounting with a straight orientation. Its wide operating temperature range of -40 to 105°C makes it suitable for a diverse range of industrial settings. Upgrade your connectivity solutions with this robust and efficient Card Edge Connector.