842-053-541-104

Heilind Number:EDA842-053-541-104
Manufacturer:EDAC
Manufacturer Number:842-053-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Diallyl Phthalate housing, ensuring safety and durability in any application. With a single row layout and a generous 53 positions, it offers ample connectivity. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial environments. Trust in our connector for seamless board-to-board connections in your projects.