842-053-541-107

Heilind Number:EDA842-053-541-107
Manufacturer:EDAC
Manufacturer Number:842-053-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row configuration, it offers seamless integration with your PCB setup. The contact material, made from Copper Alloy, guarantees reliable conductivity even in demanding environments. Its .1 inch pitch and .2 inch row spacing, combined with 53 positions, provide ample connectivity options. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as automotive, aerospace, and telecommunications. Trust in our product to deliver high-performance connectivity solutions for your PCB needs.