842-053-541-108

Heilind Number:EDA842-053-541-108
Manufacturer:EDAC
Manufacturer Number:842-053-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-541-108

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector, designed for reliable performance in extreme environments. Featuring a single row layout with 53 positions, it offers seamless board-to-board integration with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees efficient power delivery at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.