842-053-542-101

Heilind Number:EDA842-053-542-101
Manufacturer:EDAC
Manufacturer Number:842-053-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-542-101

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts superior durability and performance with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation in even the most demanding environments. With a single row design and copper alloy contact material, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 53 positions, it provides ample space for your PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications in the electronics industry. Trust in this high-quality connector for efficient and dependable board-to-board connections.