842-053-542-102

Heilind Number:EDA842-053-542-102
Manufacturer:EDAC
Manufacturer Number:842-053-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-542-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also safe. With a single row configuration and 53 positions, it offers ample connectivity for your PCB needs. The contact material, a robust Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your setup with this essential component in our extensive range of PCB connectors.