842-053-542-108

Heilind Number:EDA842-053-542-108
Manufacturer:EDAC
Manufacturer Number:842-053-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-542-108

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row of 53 copper alloy contacts, each with a 0.1-inch pitch and 0.2-inch row spacing, precise and reliable connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our product for seamless Board to Board PCB connectivity, meeting your industry's stringent standards with ease.