842-053-544-101

Heilind Number:EDA842-053-544-101
Manufacturer:EDAC
Manufacturer Number:842-053-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vivid shade of green. Designed for high performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a single row layout and 53 positions, it offers seamless integration for your electronic components. The contact material is made of Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environmental conditions. Upgrade your system with this essential component for seamless and efficient PCB integration.