842-053-558-101

Heilind Number:EDA842-053-558-101
Manufacturer:EDAC
Manufacturer Number:842-053-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-558-101

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a single row design with 53 positions, perfect for streamlined connections. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power transmission up to 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Designed for right angle mounting, it's ideal for space-saving installations. Operating flawlessly in extreme environments, it boasts an impressive temperature range of -40 to 105 °C. Elevate your electronic projects with this essential component.