842-053-558-102

Heilind Number:EDA842-053-558-102
Manufacturer:EDAC
Manufacturer Number:842-053-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-558-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery and signal transmission. With a compact pitch of .1 inches and 53 positions in a single row, it offers efficient board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this green connector for seamless and secure connections in your electronic designs.